5.46.001.123/0200 | RAFI
Plunger, round, Ø 8 mm, (L x H) 3 x 8 mm, white, for short-stroke pushbutton, 5.46.001.123/0200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1964 € *
Standard delivery time from the manufacturer is: On Request
Plunger, 5.46.001.123/0200, RAFI
MICON 5, round plunger 8 mm, L 3 mm
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plunger | |
| Version | round | |
| diameter | 8 mm | |
| Length | 3 mm | |
| Height | 8 mm | |
| Colour | white | |
| Suitable for | short-stroke pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |