5.45.639.053/6100 | RAFI
Threaded ring, round, Ø 30.3 mm, (H) 9.5 mm, black, for RAFIX FS, 5.45.639.053/6100
Unit Price (€ / pc.)
3.5819 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3677 €
25 pcs.
3.1416 €
50 pcs.
2.9274 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Threaded ring, 5456390536100, RAFI
The 5456390536100 is a black threaded ring for front panel thickness from 2.5 to 4 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Agricultural and forestry machinery
- Construction machinery
- Handheld terminals
- Industrial robots
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
diameter | 30.3 mm | |
Height | 9.5 mm | |
Product type | threaded ring | |
Version | round | |
Suitable for | RAFIX FS |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |