5.30.759.096/0000 | RAFI
Spacer sleeve, triangular, (L) 3 mm, blue, for short-stroke pushbutton, 5.30.759.096/0000
Order No.: 13G0056
MPN:
5.30.759.096/0000
5307590960000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3094 €
250 pcs.
0.2904 €
500 pcs.
0.2749 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer, 5307590960000, RAFI
The 5307590960000 is a triangular blue spacer with 3 mm length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | triangular | |
| Length | 3 mm | |
| Colour | blue | |
| Suitable for | short-stroke pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |