5.30.759.043/0104 | RAFI
Spacer sleeve, round, (L) 10 mm, black, for short-stroke pushbutton, 5.30.759.043/0104
Order No.: 13G0081
MPN:
5.30.759.043/0104
5307590430104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
100 pcs.
0.2820 €
500 pcs.
0.2678 €
1000 pcs.
0.2523 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer, 5307590430104, RAFI
The 5307590430104 is a round blue spacer with 10 mm length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer | |
| Version | round | |
| Length | 10 mm | |
| Colour | black | |
| Suitable for | short-stroke pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |