5.30.759.033/0000 | RAFI
Distance piece, round, Ø 6.5 mm, (L) 6 mm, blue, for single pushbutton, 5.30.759.033/0000
Order No.: 13G4226
EAN: 4099889328059
MPN:
5.30.759.033/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available: 316 pcs.
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
10 pcs.
0.3213 €
100 pcs.
0.2820 €
500 pcs.
0.2678 €
1000 pcs.
0.2523 €
*incl. VAT plus shipping costs
Subject to prior sale
Spacer, 5.30.759.033/0000, RAFI
The 5.30.759.033/0000 is a round blue spacer for single pushbutton with a length of 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance piece | |
| Version | round | |
| diameter | 6.5 mm | |
| Length | 6 mm | |
| Colour | blue | |
| Suitable for | single pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |