5.05.800.030/0000 | RAFI
Protective cover, square, (L x W x H) 23.5 x 20 x 13.5 mm, for LUMOTAST 75, 5.05.800.030/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8143 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
17.81 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8143 €
5 pcs.
16.8861 €
10 pcs.
16.0293 €
20 pcs.
15.0416 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, 5058000300000, RAFI
The 5058000300000 is a protective cap LUMOTAST 75 IP40.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective cover | |
| Version | square | |
| Length | 23.5 mm | |
| Width | 20 mm | |
| Height | 13.5 mm | |
| Suitable for | LUMOTAST 75 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |