5.05.512.022/2600 | RAFI
Plunger, square, (L x W x H) 11.65 x 18 x 18 mm, blue, for short-stroke pushbutton, 5.05.512.022/2600
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: On Request
Plunger, 5.05.512.022/2600, Rafi
Square plunger 18 mm, mechanical stop limit, blue, illuminated, which offers a versatile range of applications for the MICON 5 tactile switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plunger | |
| Version | square | |
| Length | 11.65 mm | |
| Width | 18 mm | |
| Height | 18 mm | |
| Colour | blue | |
| Suitable for | short-stroke pushbutton |
Download
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |