5.05.512.017/2200 | RAFI
Plunger, square, (L x W x H) 8.7 x 14.5 x 14.5 mm, for short-stroke pushbutton, 5.05.512.017/2200
Order No.: 38G0051
MPN:
5.05.512.017/2200
5055120172200
Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
50 pcs.
3.2844 €
100 pcs.
3.1297 €
250 pcs.
2.9393 €
500 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
Spot illumination plunger, 5.05.512.017/2200, RAFI
The wide selection of standard plungers in different shapes and colors guarantees a versatile range of applications for the MICON 5 tactile switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | short-stroke pushbutton | |
| Product type | plunger | |
| Version | square | |
| Height | 14.5 mm | |
| Length | 8.7 mm | |
| Width | 14.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |