5.05.512.005/2300 | RAFI
Plunger, square, (L x W x H) 8.7 x 14.5 x 14.5 mm, red, for short-stroke pushbutton, 5.05.512.005/2300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: On Request
Plunger, 5.05.512.005/2300, RAFI
Square plunger 14.5 mm, mechanical stop limit, red, GH 9.55 mm.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plunger | |
| Version | square | |
| Length | 8.7 mm | |
| Width | 14.5 mm | |
| Height | 14.5 mm | |
| Colour | red | |
| Suitable for | short-stroke pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |