5.05.511.639/0000 | RAFI
Plunger, ring lighting, round, Ø 28.2 mm, (H) 10.8 mm, for MICON 5, 5.05.511.639/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2475 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.25 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2475 €
10 pcs.
5.9024 €
25 pcs.
5.6168 €
50 pcs.
5.2360 €
100 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring lighting plunger, 5055116390000, RAFI
The wide selection of standard plungers in different shapes and colors guarantees a versatile range of Applicationss for the MICON 5 tactile switch. The non-illuminated standard plunger is already included in the scope of delivery for ring illumination.
Applicationss
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plunger | |
| Version | ring lighting, round | |
| diameter | 28.2 mm | |
| Height | 10.8 mm | |
| Suitable for | MICON 5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |