5.05.200.028/0000 | RAFI
Dummy plug, round, Ø 34.5 mm, (H) 18.95 mm, for RAFIX 30 FS+, 5.05.200.028/0000
Unit Price (€ / pc.)
19.2304 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
19.23 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2304 €
5 pcs.
18.2189 €
10 pcs.
17.3026 €
20 pcs.
16.2197 €
*incl. VAT plus shipping costs
Subject to prior sale
Blanking cap, 5052000280000, RAFI
Blanking plug is used for installation in mounting holes in the front panel that are not required.
Technical specifications
Filter | Property | Value |
---|---|---|
diameter | 34.5 mm | |
Version | round | |
Height | 18.95 mm | |
Product type | dummy plug | |
Suitable for | RAFIX 30 FS+ |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |