5.05.005.182/2200 | RAFI
Plunger, square, (L x W x H) 11 x 11 x 10.45 mm, white, for MICON 5, 5.05.005.182/2200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.2487 €
25 pcs.
3.0107 €
50 pcs.
2.8203 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Indicator field plunger, 5050051822200, RAFI
The wide selection of standard plungers in different shapes and colors guarantees a versatile range of applications for the MICON 5 tactile switch.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Signalling systems
- Vehicle construction
- Handheld terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plunger | |
| Version | square | |
| Length | 11 mm | |
| Width | 11 mm | |
| Height | 10.45 mm | |
| Colour | white | |
| Suitable for | MICON 5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85312020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |