5.00.888.506/1300 | RAFI
Aperture, round, Ø 17.8 mm, (H) 2.3 mm, red, for pushbutton switch, 5.00.888.506/1300
Discontinued
Unit Price (€ / pc.)
0.8568 € *
Available: 3 pcs.
C-LAB bezel, illuminated pushbutton, legend insert, red
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Handheld terminals
- Industrial robots
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Version | round | |
| diameter | 17.8 mm | |
| Height | 2.3 mm | |
| Colour | red | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |