5.00.888.505/2600 | RAFI
Aperture, round, Ø 17.8 mm, (H) 2.3 mm, blue, for pushbutton switch, 5.00.888.505/2600
Discontinued
Unit Price (€ / pc.)
0.8568 € *
Available: 4 pcs.
C-LAB bezel, illuminated pushbutton, blue
Applications
Technical specifications
Filter | Property | Value |
---|---|---|
Height | 2.3 mm | |
Colour | blue | |
Version | round | |
diameter | 17.8 mm | |
Suitable for | pushbutton switch | |
Product type | aperture |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85389099 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |