5.00.350.013/1502 | RAFI
Aperture, round, green, for pushbutton switch, 5.00.350.013/1502
Order No.: 13G0004
MPN:
5.00.350.013/1502
5003500131502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.8088 €
25 pcs.
1.6422 €
50 pcs.
1.5232 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Bezel, 5003500131502, RAFI
The 5003500131502 is a green bezel with front ring and has measurement-control-regulation.
Applications
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Version | round | |
| Colour | green | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |