5.76.204.102/0400 | RAFI

Adhesive label, for emergency-off pushbutton, 5.76.204.102/0400

Order No.: 13G0136
MPN:
5.76.204.102/0400
5762041020400
5.76.204.102/0400 RAFI Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
5 pcs.
6.3784 €
10 pcs.
6.0452 €
20 pcs.
5.6525 €
50 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale

Emergency stop, 5762041020400, RAFI

The 5762041020400 is an emergency stop, adhesive label, round 22.3, outside diameter 60 mm.

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Vehicle construction
  • Agricultural and forestry machinery
  • Construction machinery
  • Handheld terminals
  • Industrial robots
Technical specifications
Filter Property Value
Product type adhesive label
Suitable for emergency-off pushbutton
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes