5.70.800.203/0000 | RAFI
Labeling sheet, blank, transparent DIN A4, for control devices, 5.70.800.203/0000
NCNR (non cancelable / non returnable)
Labelling sheet, 5.70.800.203/0000, RAFI
LUMOTAST 16 C-LAB, labelling sheet, transparent, DIN A4.
C-LAB offers the possibility to label the LUMOTAST 16 illuminated pushbuttons individually. A DIN A4 inscription sheet with pre-cut labels is offered for this purpose, which can be printed with standard office laser printers. The printing takes place on the side with the smooth surface. When selecting paper in the printer, foil should be selected if possible. After printing, the inlays can be separated from the sheet and inserted into the LUMOTAST 16 insert adapter with the aid of a locking surface. The insert adapter can then be inserted into the transparent cover along with the lettering insert.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Fahrzeugbau
- Handbediengeräte
- Industrie-Roboter
| Filter | Property | Value |
|---|---|---|
| Product type | labeling sheet | |
| Version | blank, transparent DIN A4 | |
| Suitable for | control devices |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |