5.70.800.000/2000 | RAFI
Label insert, for control devices, 5.70.800.000/2000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2071 € *
Standard delivery time from the manufacturer is: On Request
Legend insert, 5.70.800.000/2000, RAFI
A small labelling insert with designation texts can be inserted into the illuminated pushbuttons. The labelling insert can be offset by 90° depending on the installation position of the push-button. Due to the design principle of the push-button, the labelling is protected behind a sealed area.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Fahrzeugbau
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label insert | |
| Suitable for | control devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |