5.49.255.001/1403 | RAFI
Aperture, for signal lights, 5.49.255.001/1403
Order No.: 38G216
EAN: 4099889271683
MPN:
5.49.255.001/1403
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available: 100 pcs.
Bezel, 5.49.255.001/1403, RAFI
Bezel, 9.1 mm, low, yellow.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Suitable for | signal lights |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |