5.49.227.007/1000 | RAFI
Aperture, for signal lights, 5.49.227.007/1000
Order No.: 12G2211
EAN: 4099889270273
MPN:
5.49.227.007/1000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Available: 89 pcs.
Bezel, 5.49.227.007/1000, RAFI
Bezel, 16.2 mm, IP65, white.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Suitable for | signal lights |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |