5.49.227.005/1502 | RAFI
Aperture, for signal lights, 5.49.227.005/1502
Order No.: 38G2766
EAN: 4099889271867
MPN:
5.49.227.005/1502
No longer available from manufacturer - Last time buy manufacturer: 12.01.2022
Unit Price (€ / pc.)
1.1186 € *
Available: 5 pcs.
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1186 €
10 pcs.
1.0948 €
15 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale
Bezel, 5.49.227.005/1502, RAFI
Bezel, 16.2 mm, long outside thread, green.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | aperture | |
Suitable for | signal lights |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85319000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |