5.49.077.014/1607 | RAFI
Aperture, for signal lamps LUMOTAST 25, 5.49.077.014/1607
Order No.: 12G2210
EAN: 4099889270266
MPN:
5.49.077.014/1607
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: On Request
Bezel, 5.49.077.014/1607, RAFI
Bezel, square, transparent, blue, 19.5 mm x 19.5 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrie-Roboter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aperture | |
| Suitable for | signal lamps LUMOTAST 25 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |