5.45.201.546/0100 | RAFI
Circlip, for front panel thickness 1-3 mm, 5.45.201.546/0100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6775 €
30 pcs.
2.4990 €
50 pcs.
2.3443 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining ring, 5.45.201.546/0100, RAFI
The 5.45.201.546/0100 is designed with a retaining ring suitable for front panel thickness ranging from 1 to 3 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Vehicle construction
- Handheld terminals
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | retaining ring | |
| Suitable for | front panel thickness 1-3 mm |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |