5.30.120.009/0100 | RAFI
Sealing ring, for control devices, 5.30.120.009/0100
Order No.: 38G2520
EAN: 4099889271799
MPN:
5.30.120.009/0100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3058 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sealing ring, 5.30.120.009/0100, RAFI
O-ring, silicone black, 14 x 1.5 mm.
Features
- RoHS compliant
- REACH compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sealing ring | |
| Suitable for | control devices |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 40011000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |