5.05.510.647/0000 | RAFI
PCB socket, for RAFIX 16, 5.05.510.647/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0932 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.8195 €
25 pcs.
4.5696 €
50 pcs.
4.2721 €
100 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB plug-in socket, 5055106470000, RAFI
For soldering into printed circuit boards. The PCB with the plug-in sockets is plugged onto the switching elements/lamp holders. No further fixing of the PCB to the switching element is necessary. PCB connections 3.5 mm long, for 1.3 mm hole. Suitable for RAFIX 16 switching elements with plug-in connection
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB socket | |
| Suitable for | RAFIX 16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |