5.04.013.042/0000 | RAFI
Mounting bracket, for control devices, 5.04.013.042/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Standard delivery time from the manufacturer is: On Request
Mounting bracket, 5.04.013.042/0000, RAFI
With the EDGE mounting bracket, the RAMO can be mounted on profiles and without additional insulating material housing. This offers freedom in mounting and new possibilities to place the components away from the central machine or device control panel.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Fahrzeugbau
- Chemical industry
- Industrie-Roboter
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Suitable for | control devices |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |