5.00.100.221/0100 | RAFI
Contact module, emergency stop, for RAFIX 22 FS+, 5.00.100.221/0100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.107 € *
Available: 1 pcs.
Contact module, 5.00.100.221/0100, RAFI
The elegant and flat E-BOX is the complete housing for RAFIX 22 FS+ control devices.
It is used where individual control devices are required at remote locations - for example, emergency stop applications along a production facility or at a safety fence.
Features
- Optionally with LED for illuminated actuating elements
- Mounting with time-saving single-hole screw mounting technology
- With yellow upper part of housing for emergency stop actuators
- With gray upper part of housing for standard actuators such as pushbuttons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | contact module | |
| Version | emergency stop | |
| Suitable for | RAFIX 22 FS+ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |