1.30.299.021/0700 | RAFI
Feed through, USB, for front elements, 1.30.299.021/0700
NCNR (non cancelable / non returnable)
USB feed-through, 1.30.299.021/0700, RAFI
The USB feed-through guarantees a stable installation of an easily-accessible USB slot in the front panels of control units and IPCs. Items that can be inserted into this slot include service keyboards or USB sticks in order to perform software updates. Commercially available USB cables of various lengths with type-B plugs can be used for the connection on the rear.
The slot is protected by a sealing cap and this cap ensures IP 65 degree of protection. The feed-through is simply installed by inserting it through the assembly hole from the front and then using a threaded ring on the rear side to fix it into place. The mounting depth is 27.7 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Fahrzeugbau
- Industrie-Roboter
| Filter | Property | Value |
|---|---|---|
| Product type | feed through | |
| Version | USB | |
| Suitable for | front elements |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |