1.30.279.001/0707 | RAFI
Feed through, USB, for control devices, 1.30.279.001/0707
NCNR (non cancelable / non returnable)
USB feed-through, 1.30.279.001/0707, RAFI
The USB feed-through guarantees a stable installation of an easily-accessible USB slot in the front panels of control units and IPCs. Commercially available USB cables of various lengths with type-B plugs can be used for the connection on the rear. The slot is protected by a sealing cap and this cap ensures IP 65 degree of protection. The feed-through is simply installed by inserting it through the assembly hole from the front and then using a threaded ring on the rear side to fix it into place.
Features
- USB 2.0 type A at the front, USB 2.0 type B at the back
- Collar round
- Front ring slate gray
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Handheld terminals
- Industrial robots
| Filter | Property | Value |
|---|---|---|
| Product type | feed through | |
| Version | USB | |
| Suitable for | control devices |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |