1.20.810.311/0000 | RAFI
E-box, modular enclosure, for RAFIX 22 FS+, 1.20.810.311/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.6282 € *
Standard delivery time from the manufacturer is: On Request
Housing, 1.20.810.311/0000, RAFI
The elegant and flat E-BOX is the complete housing for RAFIX 22 FS+ control devices.
It is used where individual control devices are required at remote locations - for example, emergency stop applications along a production facility or at a safety fence.
Features
- Optionally with LED for illuminated actuating elements
- Mounting with time-saving single-hole screw mounting technology
- With yellow upper part of housing for emergency stop actuators
- With gray upper part of housing for standard actuators such as pushbuttons
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | E-box | |
| Version | modular enclosure | |
| Suitable for | RAFIX 22 FS+ |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |