3.14.002.073/0000 | RAFI
Signal indicator, yellow, LED number: 5, 3.14.002.073/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3145 € *
Standard delivery time from the manufacturer is: On Request
Signal indicator, 3.14.002.073/0000, RAFI
RF 19 indicator field has a 19 mm grid spacing and is used under overlays in flat data entry keyboards as pure indicator.
Applications
- Measurement-control-regulation
- Mechanical and system engineering
- Automotive
- Electro-medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | PCB connection | |
| Farbe der Beleuchtung | yellow | |
| Assembly | through hole | |
| Number of LEDs | 5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |