1.69.525.210/1500 | RAFI
Signal light, 24 V (DC), green, 1 cd, Mounting Ø 10 mm, LED number: 1, 1.69.525.210/1500
Unit Price (€ / pc.)
13.5422 € *
Available: 30 pcs.
Total Price:
135.42 € *
Price list
Quantity
Price per unit*
10 pcs.
13.5422 €
50 pcs.
12.8282 €
100 pcs.
12.1856 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal lamp, 1.69.525.210/1500, RAFI
Signal lamp with integrated LED, mounting hole diameter 10 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | faston plug 2.8 x 0.8 mm | |
| Diode Diameter | 12.5 mm | |
| Installation diameter | 10 mm | |
| Farbe der Beleuchtung | green | |
| Luminous intensity | 1 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V | |
| Rated current | 18.5 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |