1.69.525.205/1300 | RAFI
Signal light, 24 V (DC), red, 200 mcd, Mounting Ø 10 mm, LED number: 1, 1.69.525.205/1300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5521 € *
Available: 85 pcs.
Total Price:
18.55 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5521 €
5 pcs.
17.6596 €
10 pcs.
16.7552 €
50 pcs.
15.8508 €
100 pcs.
14.9345 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal lamp, 1.69.525.205/1300, RAFI
Signal lamp with integrated LED, mounting hole diameter 10 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | faston plug 2.8 x 0.8 mm | |
| Diode Diameter | 12.5 mm | |
| Installation diameter | 10 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.2 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |