1.69.508.947/1400 | RAFI
Signal light, 28 V, yellow, Mounting Ø 5 mm, LED number: 1, 1.69.508.947/1400
Unit Price (€ / pc.)
12.2094 € *
Standard delivery time from the manufacturer is: 9 Weeks
Signal lamp, 1.69.508.947/1400, Rafi
Signal lamp with integrated LED, 5 mm mounting hole diameter, flat triangular bezel, solder termination.
Applications
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
Technical specifications
Filter | Property | Value |
---|---|---|
Farbe der Beleuchtung | yellow | |
Rated current | 12 mA | |
Connection | solder connection | |
Assembly | snap-in | |
Number of LEDs | 1 | |
Rated voltage | 28 V | |
Installation diameter | 5 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85414100 |
Country of origin | HU |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |