1.69.508.861/1301 | RAFI
Signal light, 28 V, red, Mounting Ø 5 mm, 1.69.508.861/1301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3768 € *
Available: 30 pcs.
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
10 pcs.
9.8056 €
25 pcs.
9.2939 €
50 pcs.
8.6989 €
100 pcs.
8.1634 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal lamp, 1695088611301, RAFI
Signal lamps with integrated LED, mounting hole diameter 5 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Installation diameter | 5 mm | |
| Farbe der Beleuchtung | red | |
| Assembly | snap-in | |
| Rated voltage | 28 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318070 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |