1.69.508.810/0000 | RAFI
Signal light, 28 V, green, Mounting Ø 5 mm, LED number: 1, 1.69.508.810/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: On Request
Signal lamp, 1.69.508.810/0000, RAFI
Signal lamp with integrated LED, mounting hole diameter 5 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 3 mm | |
| Installation diameter | 5 mm | |
| Farbe der Beleuchtung | green | |
| Assembly | snap-in | |
| Rated voltage | 28 V | |
| Rated current | 12 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |