1.69.507.157/1002 | RAFI
Signal light, with glow lamp, 230 V (AC), transparent, Mounting Ø 10 mm, 1.69.507.157/1002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.284 € *
Available: 10 pcs.
Signal lamp, 1.69.507.157/1002, RAFI
Signal lamp with integrated filament lamp, neon lamp or luminous element neon lamp, mounting hole diameter 10 mm.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with glow lamp | |
| Connection | faston plug 2.8 x 0.8 mm | |
| Installation diameter | 10 mm | |
| Farbe der Beleuchtung | transparent | |
| Assembly | snap-in | |
| Rated voltage (AC) | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |