1.11.071.001/0330 | RAFI
Signal light, 28 V, red, Mounting Ø 30.3 mm, LED number: 1, 1.11.071.001/0330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.5171 € *
Standard delivery time from the manufacturer is: On Request
LED signal lamp, 1.11.071.001/0330, RAFI
The RAMO I signal lamp extendes with a bright and energy-efficient signal lamp. Due to the concave aperture, the beam and viewing angle is more than 180° and therefore optically different from the RAMO T pushbutton. This connection is easily made via Plug & Play without manual wiring - with M12 sensor cable.
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Vehicle construction
- Chemical industry
- Industrial robots
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | M12 plug, 4 pole (A coded) | |
| Diode Diameter | 22 mm | |
| Installation diameter | 30.3 mm | |
| Farbe der Beleuchtung | red | |
| Assembly | screw mounting | |
| Rated voltage | 28 V | |
| Rated current | 12 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |