1.02.157.105/1300 | RAFI
Signal light, 28 V, red, 200 mcd, Mounting Ø 9.1 mm, LED number: 1, 1.02.157.105/1300
NCNR (non cancelable / non returnable)
Signal lamps with ultra-bright LED, type RAFI 1.02.157.
Panel mount diameter 9.1 mm. With built-in current-limiting resistor; Lens: grooved inside, translucent. Operating Voltage: 24 to 28 V. On-state voltage (at 20 mA): 2.4 V. Reverse Voltage (at +25 °C): 3.0 V. Reverse current (at +25 °C): 100 µA. Power loss (at +25 °C): max. 120 mW. Connection: soldered. Mounting: threaded ring. Degree of protection (front side): IP 40.
Design 1 with round flat lens.
Technical attributes (type, diode and lens color, luminous intensity (at 20 mA)): 1.02.157.105/1300, red, 200 mcd
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Diode Diameter | 9 mm | |
| Installation diameter | 9.1 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.2 cd | |
| Assembly | screw mounting | |
| Rated voltage | 28 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | HU |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |