3.13.007.011/0152 | RAFI
Rotary switch, 2 stage, 90°, 100 mA, 35 V, 3.13.007.011/0152
Order No.: 12G1366
EAN: 4099891018184
MPN:
3.13.007.011/0152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.579 € *
Standard delivery time from the manufacturer is: On Request
Rotary switch, 3.13.007.011/0152, RAFI
Rotary switch, waistband square, IP40, anthracite.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary switch | |
| Switching angle | 90 ° | |
| Number of steps | 2 | |
| Connection | PCB connection | |
| Breaking capacity | 1 VA | |
| switching current | 100 mA | |
| Rated voltage | 35 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |