1.15.210.921/0000 | RAFI
Pushbutton, 1 pole, illuminated (white), 0.1 A/35 V, mounting Ø 16.2 mm, IP65/IP67, 1.15.210.921/0000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5632 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.56 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5632 €
5 pcs.
19.4922 €
10 pcs.
18.5164 €
20 pcs.
17.3621 €
*incl. VAT plus shipping costs
Subject to prior sale
Illuminated pushbutton, 1152109210000, RAFI
The LUMOTAST 16 illuminated pushbutton offers crisp, tactile feedback – with a distinct key click. Also it offers an impressively wide range of possible industrial uses and applications.
Features
- Illuminated by integrated LED
- Water jet protection class IP 65 and IP 67 on front
Applications
- Measurement-control-regulation
- Electrical engineering
- Mechanical and system engineering
- Signalling systems
- Handheld terminals
- Industrial robots
- Model construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Breaking capacity | 0.1 A/35 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | white | |
| Printed | No | |
| Connection | faston plug 2.8 x 0.5 mm | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 16.2 mm | |
| Wall thickness | 1-5 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |