1.15.210.920/0000 | RAFI
Pushbutton, 1 pole, illuminated (white), 0.1 A/35 V, mounting Ø 16.2 mm, IP65/IP67, 1.15.210.920/0000
Unit Price (€ / pc.)
22.5505 € *
Available: 9 pcs.
Total Price:
22.55 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5505 €
5 pcs.
19.8492 €
10 pcs.
18.5045 €
15 pcs.
17.6715 €
20 pcs.
16.8028 €
*incl. VAT plus shipping costs
Subject to prior sale
LUMOTAST 16 pushbutton C-LAB, illuminated, colour of collar black, shape of collar round, life 500,000 cycles, degree of protection front IP65, mounting diameter 16.2 mm, push-to-run, 1 NO contact, mounting threaded ring, switching voltage 35 V, switching current 0.1 A, power 1 W, blade terminals 2.8 x 0.5 mm, markable, marking sheet unprinted see 12G5114.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Breaking capacity | 0.1 A/35 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | white | |
| Printed | No | |
| Connection | faston plug 2.8 x 0.5 mm | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 16.2 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |