1.15.210.900/0000 | RAFI

Pushbutton, 1 pole, white, unlit , 0.1 A/35 V, mounting Ø 16.2 mm, IP65/IP67, 1.15.210.900/0000

Order No.: 12G5044
EAN: 4099889192933
MPN:
1.15.210.900/0000
Series: LUMOTAST 16
1.15.210.900/0000 RAFI Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3399 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.3399 €

LUMOTAST 16 pushbutton C-LAB, non-illuminated, colour of collar black, shape of collar round, life 500,000 cycles, degree of protection front IP65, mounting diameter 16.2 mm, push-to-run, 1 NO contact, mounting threaded ring, switching voltage 35 V, switching current 0.1 A, power 1 W, blade terminals 2.8 x 0.5 mm.
 

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour white
Breaking capacity 0.1 A/35 V
illuminated No
Printed No
Connection faston plug 2.8 x 0.5 mm
Design round
contact surface gold-plated
Installation diameter 16.2 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes