1.15.210.131/2400 | RAFI

Pushbutton, 1 pole, yellow, illuminated  (white), 0.1 A/35 V, mounting Ø 16.2 mm, IP65/IP67, 1.15.210.131/2400

Order No.: 13G0104
MPN:
1.15.210.131/2400
1152101312400
Series: LUMOTAST 16
1.15.210.131/2400 RAFI Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5513 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5513 €
5 pcs.
19.4803 €
10 pcs.
18.5045 €
20 pcs.
17.3383 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton, 1152101312400, RAFI

The LUMOTAST 16 illuminated pushbutton offers crisp, tactile feedback – with a distinct key click. Also it offers an impressively wide range of possible industrial uses and applications.

Features

  • Illuminated by integrated LED
  • Water jet protection class IP 65 and IP 67 on front

Applications

  • Measurement-control-regulation
  • Electrical engineering
  • Mechanical and system engineering
  • Signalling systems
  • Handheld terminals
  • Industrial robots
  • Model construction
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour yellow
Breaking capacity 0.1 A/35 V
illuminated Yes
Farbe der Beleuchtung white
Printed No
Connection faston plug 2.8 x 0.5 mm
Design round
contact surface gold-plated
Installation diameter 16.2 mm
Wall thickness 1-5 mm
Protection class IP65/IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes