1.15.210.101/2601 | RAFI

Pushbutton, 1 pole, blue, illuminated  (white), 0.1 A/35 V, mounting Ø 16.2 mm, IP65/IP67, 1.15.210.101/2601

Order No.: 12G5032
EAN: 4099889192872
MPN:
1.15.210.101/2601
Series: LUMOTAST 16
1.15.210.101/2601 RAFI Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
22.3958 € *
Available: 7 pcs.
Next delivery: 10 pcs. on 2026-05-08
Total Price:
22.40 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3958 €
10 pcs.
19.7183 €
20 pcs.
18.3617 €
30 pcs.
17.5525 €
50 pcs.
16.6600 €
*incl. VAT plus shipping costs
Subject to prior sale

Push button, 1.15.210.101/2601, RAFI

LUMOTAST 16 Push button, illuminated, blue, 1 NO, Bezel black, mounting diameter 16,2 mm

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour blue
Breaking capacity 0.1 A/35 V
illuminated Yes
Farbe der Beleuchtung white
Printed No
Connection faston plug 2.8 x 0.5 mm
Design round
contact surface gold-plated
Installation diameter 16.2 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes