1.15.210.021/0500 | RAFI
Pushbutton, 1 pole, green, unlit , 0.1 A/35 V, mounting Ø 16.2 mm, IP65/IP67, 1.15.210.021/0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4470 € *
Standard delivery time from the manufacturer is: On Request
Push button, 1.15.210.021/0500, RAFI
LUMOTAST 16 Push button, green, 1 NO, Bezel metallized, mounting diameter 16,2 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | green | |
| Breaking capacity | 0.1 A/35 V | |
| illuminated | No | |
| Printed | No | |
| Connection | faston plug 2.8 x 0.5 mm | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 16.2 mm | |
| Protection class | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |