1.15.210.001/0101 | RAFI

Pushbutton, 1 pole, black, unlit , 0.1 A/35 V, mounting Ø 16.2 mm, IP65/IP67, 1.15.210.001/0101

Order No.: 12G5000
EAN: 4099889192711
MPN:
1.15.210.001/0101
Series: LUMOTAST 16
1.15.210.001/0101 RAFI Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4113 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.4113 €

Push button, 1.15.210.001/0101, RAFI

LUMOTAST 16 Push button, black, 1 NO, Bezel black, mounting diameter 16,2 mm

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour black
Breaking capacity 0.1 A/35 V
illuminated No
Printed No
Connection faston plug 2.8 x 0.5 mm
Design round
contact surface gold-plated
Installation diameter 16.2 mm
Protection class IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes