1.15.108.376/0000 | RAFI
Pushbutton switch, 2 pole, black, illuminated , 4 A/230 V, mounting Ø 16.2 mm, IP65, 1.15.108.376/0000
NCNR (non cancelable / non returnable)
Illuminated pushbutton switches, jet water-proof IP 65, with solder terminals, series LUMOTAST 75, type RAFI 1.15.108.
Momentary or latching contact function; Panel-mount diameter: 16.2 mm. With threaded ring fastener. Rated voltage/rated current: 12 to 220 VDC/0.2 A, 12 to 250 VAC/4.0 A. Connection type: tinned solder terminals. Lamp socket: T 4.5, for miniature telecommunication lamps or LED with T 4.5 socket. Lamps, LEDs and indicator lamps that match LUMOTAST are described in the same chapter at the lamps and sockets. Bezel color: black. Actuating force: 3.0 N to 6.5 N. Actuating travel: 2.5 mm. Contacts: snap-action bridge, silver. Operating temperatures with/without glow lamp or LED: –25 to +55/+70 °C. Degree of protection: IP 65 at the switchboard front. Certifications: UL, CSA. The button caps and keycaps are available on separate order.
Design 1 with 19 x 19 mm square collar and submerged lens (flush at the top and bottom).
Technical attributes (type, type of contact (NC, NO), contact function): 1.15.108.376/0000, 1 NC + 1 NO, latching
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Actuator colour | black | |
| Breaking capacity | 4 A/230 V | |
| illuminated | Yes | |
| Printed | No | |
| Connection | solder connection | |
| Design | square | |
| contact surface | silver-plated | |
| Installation diameter | 16.2 mm | |
| Protection class | IP65 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |