1.15.108.276/0000 | RAFI

Pushbutton, 2 pole, green, illuminated , 4 A/230 V, mounting Ø 16.2 mm, IP65, 1.15.108.276/0000

Order No.: 12G5950
EAN: 4099889193176
MPN:
1.15.108.276/0000
Series: LUMOTAST 75
1.15.108.276/0000 RAFI Pushbutton Switches Image 1
1.15.108.276/0000 RAFI Pushbutton Switches Image 2
1.15.108.276/0000 RAFI Pushbutton Switches Image 3
Image may differ
Unit Price (€ / pc.)
36.4616 € *
Available: 4 pcs.
Next delivery: 20 pcs. on 2026-05-04
Total Price:
36.46 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4616 €
5 pcs.
33.4985 €
10 pcs.
31.5231 €
20 pcs.
29.5477 €
50 pcs.
27.5842 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbutton switches, jet water-proof IP 65, with solder terminals, series LUMOTAST 75, type RAFI 1.15.108.

Momentary or latching contact function; Panel-mount diameter: 16.2 mm. With threaded ring fastener. Rated voltage/rated current: 12 to 220 VDC/0.2 A, 12 to 250 VAC/4.0 A. Connection type: tinned solder terminals. Lamp socket: T 4.5, for miniature telecommunication lamps or LED with T 4.5 socket. Lamps, LEDs and indicator lamps that match LUMOTAST are described in the same chapter at the lamps and sockets. Bezel color: black. Actuating force: 3.0 N to 6.5 N. Actuating travel: 2.5 mm. Contacts: snap-action bridge, silver. Operating temperatures with/without glow lamp or LED: –25 to +55/+70 °C. Degree of protection: IP 65 at the switchboard front. Certifications: UL, CSA. The button caps and keycaps are available on separate order.

Design 1 with 19 x 19 mm square collar and submerged lens (flush at the top and bottom).

Technical attributes (type, type of contact (NC, NO), contact function): 1.15.108.276/0000, 1 NC + 1 NO, momentary

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour green
Breaking capacity 4 A/230 V
illuminated Yes
Printed No
Connection solder connection
Design square
contact surface silver-plated
Installation diameter 16.2 mm
Protection class IP65
Logistics
Property Value
Country of origin HU
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes