1.15.108.251/0000 | RAFI

Pushbutton, 2 pole, transparent, illuminated , 4 A/230 V, mounting Ø 16.2 mm, IP40, 1.15.108.251/0000

Order No.: 12G5810
EAN: 4099889193121
MPN:
1.15.108.251/0000
Series: LUMOTAST 75
1.15.108.251/0000 RAFI Pushbutton Switches Image 1
1.15.108.251/0000 RAFI Pushbutton Switches Image 2
1.15.108.251/0000 RAFI Pushbutton Switches Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1070 € *
Available: 7 pcs.
Total Price:
30.11 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1070 €
5 pcs.
28.2744 €
15 pcs.
27.2153 €
50 pcs.
26.0015 €
150 pcs.
24.9186 €
*incl. VAT plus shipping costs
Subject to prior sale

Illuminated pushbuttons and switches with solder terminals, series LUMOTAST 75, type RAFI 1.15.108.

Momentary or latching contact function; Panel-mount diameter: 16.2 mm. With threaded ring fastener. Rated voltage/rated current: 12 to 220 VDC/0.2 A, 12 to 250 VAC/4.0 A. Connection type: tinned solder terminals. Lamp socket: T 4.5, for miniature telecommunication lamps or LED with T 4.5 socket. Lamps, LEDs and indicator lamps that match LUMOTAST are described in the same chapter at the lamps and sockets. Bezel color: black. Actuating force: 3.0 N to 6.5 N. Actuating travel: 2.7 mm. Contacts: snap-action bridge, silver. Operating temperatures with/without glow lamp or LED: –25 to +55/+70 °C. Degree of protection: IP 40 at the switchboard front. Certifications: UL, CSA. The button caps and keycaps are available on separate order.

Design 2 with 18 x 18 mm square collar and submerged lens (flush at the top and bottom).

Technical attributes (type, type of contact (NC, NO), contact function): 1.15.108.251/0000, 1 NC + 1 NO, momentary

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour transparent
Breaking capacity 4 A/230 V
illuminated Yes
Printed No
Connection solder connection
Design square
contact surface silver-plated
Installation diameter 16.2 mm
Protection class IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15